+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPA0211DGN

IC: audio amplifier; Pout: 2W; 2.5÷5.5VDC; Ch: 1; Amp.class: AB; 4Ω


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA0211DGN
TME Symbol:
TPA0211DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
2W
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
HVSSOP8
Impedance
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 2.5...5.5V DC
Gross weight0.027 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TPA0211DGN
0 in TME stock
Net price for quantities from 80 pcs - 2.53 USDGross price for quantities from 80 pcs - 2.53 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.