+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPA152DR

IC: audio amplifier; Pout: 75mW; 4.5÷5.5VDC; Amp.class: AB; SO8; 32Ω

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA152DR
TME Symbol:
TPA152DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
75mW
Mounting
SMD
Amplifier class
AB
Case
SO8
Impedance
32Ω
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TPA152DR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order