+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPA301D

IC: audio amplifier; Pout: 350mW; thermal protection; 2.5÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA301D
TME Symbol:
TPA301D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
350mW
Integrated circuit features
thermal protection
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
SO8
Impedance
Operating temperature
-40...85°C
Kind of package
tube
Supply voltage
  • 2.5...5.5V DC
Gross weight0.094 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TPA301D
0 in TME stock
Net price for quantities from 75 pcs - 0.94 USDGross price for quantities from 75 pcs - 0.94 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.