+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPA3129D2DAP

IC: audio amplifier; Pout: 30W; 4.5÷26VDC; Ch: 2; Amp.class: D; 8Ω

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA3129D2DAP
TME Symbol:
TPA3129D2DAP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
30W
Integrated circuit features
differential bridge-tied load (BTL) output
Mounting
SMD
Number of channels
2
Amplifier class
D
Case
HTSSOP32
Impedance
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer series
Speakerguard™
Manufacturer standard package
46pcs.
Supply voltage
  • 4.5...26V DC
Gross weight1 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
TPA3129D2DAP
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.