+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPA3138D2PWP

IC: audio amplifier; Pout: 9.9W; 3.5÷14.4VDC; Ch: 1; Amp.class: D

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA3138D2PWP
TME Symbol:
TPA3138D2PWP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
9.9W
Mounting
SMD
Number of channels
1
Amplifier class
D
Case
HTSSOP28
Impedance
Kind of package
tube
Supply voltage
  • 3.5...14.4V DC
Gross weight0.15 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TPA3138D2PWP
0 in TME stock
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.