+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPA4411RTJT

IC: audio amplifier; Pout: 100mW; 1.8÷4.5VDC; Ch: 2; Amp.class: AB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA4411RTJT
TME Symbol:
TPA4411RTJT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
100mW
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
WQFN20
Impedance
16Ω
Operating temperature
-40...85°C
Slew rate
2.2V/μs
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 1.8...4.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TPA4411RTJT
0 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.