+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPA4861D

IC: audio amplifier; Pout: 1W; thermal protection; 2.7÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA4861D
TME Symbol:
TPA4861D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
1W
Integrated circuit features
thermal protection
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
SOIC8
Impedance
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.099 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TPA4861D
0 in TME stock
Net price for quantities from 75 pcs - 2.13 USDGross price for quantities from 75 pcs - 2.13 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.