+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPA6111A2DR

IC: audio amplifier; Pout: 150mW; 2.5÷5.5VDC; Ch: 2; Amp.class: AB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA6111A2DR
TME Symbol:
TPA6111A2DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
150mW
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
SO8
Impedance
16Ω
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 2.5...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TPA6111A2DR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order