+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPA6132A2RTET

IC: audio amplifier; Pout: 25mW; 2.3÷5.5VDC; Ch: 2; Amp.class: AB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPA6132A2RTET
TME Symbol:
TPA6132A2RTET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
25mW
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
WQFN16
Impedance
16Ω
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Supply voltage
  • 2.3...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
TPA6132A2RTET
0 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.