+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | TVS | |
Version | ESD | |
Peak pulse power dissipation | 1.5kW | |
Max. off-state voltage | 25.6V | |
Max. forward impulse current | 36.2A | |
Semiconductor structure | bidirectional | |
Case | SMPC, TO277A | |
Mounting | SMD | |
Leakage current | 1µA | |
Application | automotive industry |