+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPD1E10B06DPYR

Diode: TVS; ESD; 6V; 6A; bidirectional; X1SON2; HDMI,USB; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPD1E10B06DPYR
TME Symbol:
TPD1E10B06DPYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS
Version
ESD
Max. off-state voltage
5.5V
Breakdown voltage
6V
Max. forward impulse current
6A
Semiconductor structure
bidirectional
Case
X1SON2
Mounting
SMD
Application
HDMI, USB
Capacitance
12pF
Number of channels
1
Gross weight0.004 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes TEXAS INSTRUMENTS,
*
TPD1E10B06DPYR
3200 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 30000 pcs - 0.05 USDGross price for quantities from 30000 pcs - 0.05 USD
Packaging method by the manufacturer:
Reel = 10 000 pcs