+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPD2E001DRLR

Diode: TVS array; Ubr: 11V; unidirectional; ESD; SOT553; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPD2E001DRLR
TME Symbol:
TPD2E001DRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS array
Breakdown voltage
11V
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT553
Number of channels
2
Capacitance
1.5pF
Application
HDMI, USB
Supply voltage
  • 0.9...5.5V
Gross weight0.006 g
Certificates
See other products in this category: Protection diodes - arrays TEXAS INSTRUMENTS,
*
TPD2E001DRLR
3290 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
Net price for quantities from 8000 pcs - 0.19 USDGross price for quantities from 8000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.