+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPD2E001DZDR

Diode: TVS array; Ubr: 11V; unidirectional; ESD; SOT23-4; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPD2E001DZDR
TME Symbol:
TPD2E001DZDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS array
Breakdown voltage
11V
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT23-4
Number of channels
2
Capacitance
1.5pF
Application
HDMI, USB
Supply voltage
  • 0.9...5.5V
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays TEXAS INSTRUMENTS,
*
TPD2E001DZDR
2815 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs