+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPD2E007DCKR

Diode: TVS array; 14V; unidirectional; ESD; SC70; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPD2E007DCKR
TME Symbol:
TPD2E007DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS array
Breakdown voltage
14V
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SC70
Number of channels
2
Capacitance
15pF
Application
HDMI, USB
Gross weight0.028 g
Certificates
See other products in this category: Protection diodes - arrays TEXAS INSTRUMENTS,
*
TPD2E007DCKR
417 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.