+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPD2E009DBZR

Diode: TVS array; Ubr: 7V; unidirectional; ESD; SOT23; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPD2E009DBZR
TME Symbol:
TPD2E009DBZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of diode
TVS array
Breakdown voltage
7V
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT23
Number of channels
2
Capacitance
0.9pF
Application
HDMI, USB
Supply voltage
  • 0...5.5V
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays TEXAS INSTRUMENTS,
*
TPD2E009DBZR
1247 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 150 pcs - 0.29 USDGross price for quantities from 150 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 6000 pcs - 0.16 USDGross price for quantities from 6000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs