+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of inductor | wire | |
Inductance | 210nH | |
Operating current | 50A | |
Resistance | 0.29mΩ | |
Tolerance | ±10% | |
Test frequency | 0.1MHz | |
Saturation current | 60A | |
Dimensions | 8x12x8mm | |
Operating temperature | -40...125°C |