+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPI8011NRL

Thyristor: TSS; Urmax: 70V; SO8; SMD; 30A; bidirectional,triple


Manufacturer: STMicroelectronics

Manufacturer part number:
TPI8011NRL
TME Symbol:
TPI8011NRL

Specification

Manufacturer
STMicroelectronics
Type of thyristor
TSS
Max. off-state voltage
70V
Case
SO8
Mounting
SMD
Max. forward impulse current
30A
Semiconductor structure
bidirectional, triple
Technology
Trisil™
Breakover voltage
110V
Application
telecommunication
Kind of package
reel, tape
Gross weight0.141 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others STMicroelectronics,
*
TPI8011NRL
780 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
Net price for quantities from 500 pcs - 1.37 USDGross price for quantities from 500 pcs - 1.37 USD
Packaging method by the manufacturer:Reel = 2 500 pcs