+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPIC2603DW

IC: driver; low-side; SOIC24; 350mA; Ch: 6; Iout max: 350mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC2603DW
TME Symbol:
TPIC2603DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC24
Output current
0.35A
Number of channels
6
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
0.35A
Gross weight0.36 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPIC2603DW
0 in TME stock
Net price for quantities from 25 pcs - 5.54 USDGross price for quantities from 25 pcs - 5.54 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.