+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPIC46L01DBR

IC: driver; gate driver; SSOP28; 7÷13.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC46L01DBR
TME Symbol:
TPIC46L01DBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SSOP28
Output voltage
7...13.5V
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
3.5ns
Pulse fall time
3µs
Kind of package
reel, tape
Protection
discharge below, output short circuit, overcharging protection
Integrated circuit features
  • SPI slave
  • UVLO (UnderVoltage LockOut)
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
TPIC46L01DBR
0 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 5 pcs - 2.48 USDGross price for quantities from 5 pcs - 2.48 USD
Net price for quantities from 25 pcs - 2.20 USDGross price for quantities from 25 pcs - 2.20 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.