+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | peripheral circuit | |
Kind of integrated circuit | D latch, octal | |
Mounting | SMD | |
Case | SO20-W | |
Operating temperature | -40...125°C | |
Kind of output | open drain | |
Kind of package | reel, tape | |
Number of outputs | 8 | |
On-state resistance | 1.3Ω | |
Output current | 0.25A | |
Application | automotive LED drivers |