+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPIC6273N

IC: peripheral circuit; octal,D latch; 4.5÷5.5VDC; THT; DIP20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6273N
TME Symbol:
TPIC6273N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
D latch, octal
Mounting
THT
Case
DIP20
Operating temperature
-40...125°C
Kind of output
open drain
Kind of package
tube
Number of outputs
8
On-state resistance
1.3Ω
Output current
0.25A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
TPIC6273N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 5 pcs - 4.86 USDGross price for quantities from 5 pcs - 4.86 USD
Net price for quantities from 10 pcs - 4.46 USDGross price for quantities from 10 pcs - 4.46 USD
Net price for quantities from 20 pcs - 4.14 USDGross price for quantities from 20 pcs - 4.14 USD
Net price for quantities from 40 pcs - 3.89 USDGross price for quantities from 40 pcs - 3.89 USD
Net price for quantities from 50 pcs - 3.83 USDGross price for quantities from 50 pcs - 3.83 USD
Net price for quantities from 100 pcs - 3.65 USDGross price for quantities from 100 pcs - 3.65 USD
Net price for quantities from 2500 pcs - 3.37 USDGross price for quantities from 2500 pcs - 3.37 USD