+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPIC6B273DWR

IC: peripheral circuit; octal,D latch; 4.5÷5.5VDC; SMD; SO20-W

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6B273DWR
TME Symbol:
TPIC6B273DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
D latch, octal
Mounting
SMD
Case
SO20-W
Operating temperature
-40...125°C
Kind of output
open drain
Kind of package
reel, tape
Number of outputs
8
On-state resistance
Output current
0.15A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Latches TEXAS INSTRUMENTS,
*
TPIC6B273DWR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order