+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPIC6B273N

IC: peripheral circuit; octal,D latch; 4.5÷5.5VDC; THT; DIP20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6B273N
TME Symbol:
TPIC6B273N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
D latch, octal
Mounting
THT
Case
DIP20
Operating temperature
-40...125°C
Kind of output
open drain
Kind of package
tube
Number of outputs
8
On-state resistance
5Ω
Output current
0.15A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight1.273 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
TPIC6B273N
135 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 20 pcs - 2.84 USDGross price for quantities from 20 pcs - 2.84 USD
Net price for quantities from 40 pcs - 2.70 USDGross price for quantities from 40 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
Net price for quantities from 200 pcs - 2.48 USDGross price for quantities from 200 pcs - 2.48 USD
Net price for quantities from 500 pcs - 2.37 USDGross price for quantities from 500 pcs - 2.37 USD
Net price for quantities from 1000 pcs - 2.24 USDGross price for quantities from 1000 pcs - 2.24 USD
Packaging method by the manufacturer:Tube = 20 pcs