+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPIC6C595PWR

IC: peripheral circuit; 8bit,shift register; SMD; TSSOP16; OUT: 8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6C595PWR
TME Symbol:
TPIC6C595PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
8bit, shift register
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
open drain
Number of outputs
8
On-state resistance
Output current
0.1A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
TPIC6C595PWR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order