+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, industrial | |
Current rating | 15A | |
Rated voltage | 500V AC | |
Fuse characteristics | time-lag | |
Fuse size | 10.3x38mm | |
Breaking capacity | 10kA / 500V AC | |
Fuses application | transformer protection |