+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, industrial | |
Current rating | 8A | |
Rated voltage | 300V DC/600V AC | |
Fuse characteristics | time-lag | |
Fuse size | 10.4x38.1mm | |
Breaking capacity | 100kA / 300V DC, 200kA / 600V AC | |
Fuses application | general overloads protection, lighting, transformer protection |