+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | TVS | |
Peak pulse power dissipation | 15kW | |
Max. off-state voltage | 14V | |
Breakdown voltage | 15.6...17.2V | |
Max. forward impulse current | 645A | |
Semiconductor structure | unidirectional | |
Case | SPD4 | |
Mounting | SMD | |
Leakage current | 10µA | |
Kind of package | bulk | |
Manufacturer series | TPK15KP |