+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPM-3003

Laboratory power supply: programmable; single-channel,linear


Manufacturer: TWINTEX

Manufacturer part number:
TPM-3003
TME Symbol:
TPM-3003

Specification

Manufacturer
TWINTEX
Type of laboratory power supply
programmable
Kind of power supply
linear, single-channel
Number of channels
1
Output voltage
0...36V DC
Output current
0...6A
Kind of display used
LCD
Electrical parameters of output
0V...15V/6A, 0V...36V/3A
Voltage stabilisation
≤0.01%+ 3mV
Current stabilisation
≤0.2%+ 3mA
Interface
USB
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Dimensions
126x143x296mm
Voltage (regulated) ripple and noise
≤1mVrms
Display parameters
5 digits
Operating temperature
0...40°C
Supply voltage
  • 100...240V AC
Measuring instrument features
  • 100 sets memory
  • simultaneous voltage and current readout
Gross weight6.6476 kg
Guarantee (months)12
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: One Channel Power Supplies TWINTEX,
*
TPM-3003
4 in TME stock
Net price for quantities from 1 pcs - 224.37 USDGross price for quantities from 1 pcs - 224.37 USD
Net price for quantities from 2 pcs - 209.41 USDGross price for quantities from 2 pcs - 209.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs