+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RADER | |
Type of mounting element | transport wheel | |
Wheel diameter | 80mm | |
Wheel width | 35mm | |
Height | 108mm | |
Version | rigid, with mounting plate | |
Force | 140kg | |
Material | Ditherm® | |
Body material | steel | |
Manufacturer series | MTW | |
Kind of Bearing | slide | |
Operating temperature | -40...300°C | |
Base dimensions | 105x85mm | |
Mounting holes pitch | 80x60mm | |
Resistance to | temperature |