+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of automation module | motor starter | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...70°C | |
Max motor power | 30kW | |
Manufacturer series | TeSys Island | |
Control voltage | 24V DC |