+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS16411DRCR

IC: power switch; 1.8A; Ch: 1; SMD; VSON10; reel,tape; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS16411DRCR
TME Symbol:
TPS16411DRCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Output current
1.8A
Number of channels
1
Mounting
SMD
Case
VSON10
On-state resistance
0.26Ω
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 4.5...40V DC
Gross weight0.01 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS16411DRCR
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.27 USD
Net price for quantities from 500 pcs - 1.23 USDGross price for quantities from 500 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.