+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2001DDBVT

IC: power switch; high-side,USB switch; 2A; Ch: 1; N-Channel; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2001DDBVT
TME Symbol:
TPS2001DDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
2A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SOT23-5
On-state resistance
72mΩ
Kind of package
reel, tape
Operating temperature
-40...85°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.01 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2001DDBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)