+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2012ADR

IC: power switch; high-side; 1A; Ch: 1; N-Channel; SMD; SO8; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2012ADR
TME Symbol:
TPS2012ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SO8
On-state resistance
33mΩ
Kind of package
reel, tape
Active logical level
low
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.095 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2012ADR
0 in TME stock
Net price for quantities from 2500 pcs - 1.69 USDGross price for quantities from 2500 pcs - 1.69 USD
No. of pieces (Multiplicity: 2 500)