+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 0.6A | |
Number of channels | 1 | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | SO8 | |
On-state resistance | 33mΩ | |
Kind of package | tube | |
Active logical level | high | |
Operating temperature | -40...85°C |