+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side, USB switch | |
Output current | 0.5A | |
Number of channels | 2 | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | HVSSOP8-EP | |
On-state resistance | 70mΩ | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C | |
Integrated circuit features | thermal protection |