+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2042BDRBT

IC: power switch; high-side,USB switch; 0.5A; Ch: 2; N-Channel; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2042BDRBT
TME Symbol:
TPS2042BDRBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
0.5A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
SON8
On-state resistance
70mΩ
Kind of package
reel, tape
Operating temperature
-40...85°C
Integrated circuit features
thermal protection
Supply voltage
  • 2.7...5.5V DC
Gross weight0.065 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2042BDRBT
0 in TME stock
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.