+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2051BDBVR

IC: power switch; high-side; 0.5A; Ch: 1; N-Channel; SMD; SOT23-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2051BDBVR
TME Symbol:
TPS2051BDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SOT23-5
On-state resistance
95mΩ
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...125°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.021 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2051BDBVR
1914 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 500 pcs