+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2054BD

IC: power switch; high-side; 0.5A; Ch: 4; N-Channel; SMD; SO16; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2054BD
TME Symbol:
TPS2054BD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
4
Kind of output
N-Channel
Mounting
SMD
Case
SO16
On-state resistance
70mΩ
Kind of package
tube
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.17 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2054BD
0 in TME stock
Net price for quantities from 40 pcs - 2.85 USDGross price for quantities from 40 pcs - 2.85 USD
No. of pieces (Multiplicity: 40)