+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2065DBVR

IC: power switch; high-side,USB switch; 1A; Ch: 1; N-Channel; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2065DBVR
TME Symbol:
TPS2065DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
1A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SOT23-5
On-state resistance
70mΩ
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...125°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.039 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2065DBVR
1776 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs