+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2069DGNR

IC: power switch; high-side,USB switch; 1.5A; Ch: 1; N-Channel; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2069DGNR
TME Symbol:
TPS2069DGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
1.5A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
HVSSOP8
On-state resistance
70mΩ
Active logical level
low
Operating temperature
-40...105°C
Supply voltage
  • 2.7...5.5V DC
Gross weight0.03 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2069DGNR
0 in TME stock
Net price for quantities from 2500 pcs - 1.53 USDGross price for quantities from 2500 pcs - 1.53 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.