+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | analog switch | |
Kind of integrated circuit | multiplexer | |
Number of channels | 2 | |
Case | TSSOP8 | |
Mounting | SMD | |
Kind of package | tube | |
Resistance | 84mΩ | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 150pcs. | |
Output current | 1.25A |