+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2115PW

IC: analog switch; multiplexer; Ch: 2; TSSOP8; 2.8÷5.5VDC; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2115PW
TME Symbol:
TPS2115PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Kind of integrated circuit
multiplexer
Number of channels
2
Case
TSSOP8
Mounting
SMD
Kind of package
tube
Operating temperature
-40...85°C
Supply voltage
  • 2.8...5.5V DC
Gross weight0.044 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
TPS2115PW
0 in TME stock
Net price for quantities from 150 pcs - 2.44 USDGross price for quantities from 150 pcs - 2.44 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.