+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2116DRLR

IC: analog switch; multiplexer; Ch: 2; SOT5X3-8; 1.6÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2116DRLR
TME Symbol:
TPS2116DRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Kind of integrated circuit
multiplexer
Number of channels
2
Case
SOT5X3-8
Mounting
SMD
Kind of package
reel, tape
Resistance
40mΩ
Operating temperature
-40...125°C
Manufacturer standard package
4000pcs.
Supply voltage
  • 1.6...5.5V DC
Gross weight0.014 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
TPS2116DRLR
1550 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 200 pcs - 0.51 USDGross price for quantities from 200 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
Net price for quantities from 8000 pcs - 0.46 USDGross price for quantities from 8000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.