+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2120YFPR

IC: switch; DSBGA20; -40÷125°C; 2.8÷22V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2120YFPR
TME Symbol:
TPS2120YFPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
switch
Case
DSBGA20
Mounting
SMD
Operating temperature
-40...125°C
Output current
3A
Number of channels
2
Supply voltage
  • 2.8...22V
Gross weight0.57 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TPS2120YFPR
0 in TME stock
Net price for quantities from 3000 pcs - 1.43 USDGross price for quantities from 3000 pcs - 1.43 USD
No. of pieces (Multiplicity: 3 000)