+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2226ADBR

IC: power switch; switch; Ch: 2; SMD; SSOP30; -40÷85°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2226ADBR
TME Symbol:
TPS2226ADBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
switch
Number of channels
2
Mounting
SMD
Case
SSOP30
On-state resistance
95mΩ
Active logical level
high
Operating temperature
-40...85°C
Gross weight0.16 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2226ADBR
0 in TME stock
Net price for quantities from 2000 pcs - 4.12 USDGross price for quantities from 2000 pcs - 4.12 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.