+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | switch | |
Output current | 1.3A | |
Number of channels | 1 | |
Mounting | SMD | |
Case | HTSSOP24 | |
On-state resistance | 45mΩ | |
Operating temperature | -40...85°C |