+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS22962DNYT

IC: power switch; load switch; 10A; Ch: 1; N-Channel; SMD; WDFN8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS22962DNYT
TME Symbol:
TPS22962DNYT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
load switch
Output current
10A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
WDFN8
On-state resistance
4.4mΩ
Active logical level
high
Operating temperature
-40...105°C
Supply voltage
  • 0.8...5.5V DC
Gross weight0.042 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS22962DNYT
0 in TME stock
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.57 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.