+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS22966DPUR

IC: power switch; high-side; 6A; Ch: 2; N-Channel; SMD; WSON14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS22966DPUR
TME Symbol:
TPS22966DPUR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
6A
Number of channels
2
Kind of output
N-Channel
Mounting
SMD
Case
WSON14
On-state resistance
16mΩ
Kind of package
reel, tape
Active logical level
high
Operating temperature
-40...105°C
Supply voltage
  • 0.8...5.5V DC
Gross weight0.012 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS22966DPUR
3 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.