+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS22970YZPT

IC: power switch; high-side; 4A; Ch: 1; N-Channel; SMD; DSBGA8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS22970YZPT
TME Symbol:
TPS22970YZPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
4A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
DSBGA8
Operating temperature
-40...105°C
Supply voltage
  • 0.65...3.6V DC
Gross weight0.018 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS22970YZPT
0 in TME stock
Net price for quantities from 250 pcs - 0.79 USDGross price for quantities from 250 pcs - 0.79 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.