+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TPS2420RSAR

IC: hot swap controller; 5A; Ch: 1; SMD; VQFN16; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPS2420RSAR
TME Symbol:
TPS2420RSAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
hot swap controller
Output current
5A
Number of channels
1
Mounting
SMD
Case
VQFN16
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 3...20V DC
Gross weight0.08 g
Certificates
See other products in this category: Power switches - integrated circuits TEXAS INSTRUMENTS,
*
TPS2420RSAR
0 in TME stock
Net price for quantities from 3000 pcs - 1.92 USDGross price for quantities from 3000 pcs - 1.92 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.